
Adjustable positive linear voltage regulator (LDO) with 500mA output current and a maximum input voltage of 15V. Features a low dropout voltage of 115mV and an accuracy of 2%. Operates within a temperature range of -40°C to 85°C and includes power good and enable functions. Packaged in a 6-SOT-223, this RoHS compliant component offers a 5.5V maximum output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG103GA-AG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG103GA-AG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 115mV |
| Lead Free | Lead Free |
| Min Current Limit | 550mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103GA-AG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
