The REG103UA-3/2K5 is a single-output linear voltage regulator from Texas Instruments with a fixed output voltage of 3V and an output current of 500mA. It operates over a wide input voltage range of 2.1V to 15V and features a dropout voltage of 115mV. The device is packaged in a SOIC package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Texas Instruments REG103UA-3/2K5 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 115mV |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103UA-3/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
