
The REG103UA-3/2K5G4 is a single output linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 500mA. It operates over a temperature range of -55°C to 85°C and is available in a surface mount SOIC package. The device has a quiescent current of 700uA and a power supply rejection ratio of 65dB. It is RoHS compliant and available on tape and reel.
Texas Instruments REG103UA-3/2K5G4 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 3V |
| Max Supply Current | 1.3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 700uA |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103UA-3/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
