
500mA fixed positive LDO voltage regulator with a 5V nominal output voltage. Features a low dropout voltage of 160mV and a maximum input voltage of 15V. Operates within a temperature range of -40°C to 85°C and offers 2% accuracy. Includes power good and enable functions, with a minimum output current limit of 550mA. Packaged in an 8-SOIC (D) surface-mount plastic case with gull wing terminals.
Texas Instruments REG103UA-5 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 160mV |
| Input Bias Current | 500uA |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Min Current Limit | 550mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Moisture Sensitivity Level | 1 |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 75 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.295V |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | NMOS |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103UA-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
