5V fixed output linear voltage regulator IC, offering 500mA maximum output current with 2% accuracy. Features a low 160mV dropout voltage and a maximum input voltage of 15V. Operates across a wide temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC (D) surface-mount case, this RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG103UA-5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 160mV |
| Lead Free | Lead Free |
| Min Current Limit | 550mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103UA-5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
