
The REG103UA-A/2K5 is a linear voltage regulator with an adjustable output voltage of 5.5V and an output current of 500mA. It has an accuracy of 2% and a dropout voltage of 115mV. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments REG103UA-A/2K5 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 115mV |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103UA-A/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
