
Positive fixed output linear voltage regulator, 2.5V output voltage, 1A maximum output current. Features low noise and low dropout operation with a 2% accuracy. Input voltage range from 2.1V to 15V. Housed in a TO-263-6 package, supplied on tape and reel. Operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments REG104FA-2.5/500G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG104FA-2.5/500G3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 1.8mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104FA-2.5/500G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
