
2.7V fixed positive LDO regulator, offering 1A output current with 0.4V dropout voltage. Features 2% accuracy, 15V maximum input voltage, and a wide operating temperature range of -40°C to 85°C. This surface mount component, packaged in a TO-263-6 (D2PAK-5), boasts 65dB PSRR and 700uA quiescent current. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments REG104FA-2.7KTTTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG104FA-2.7KTTTG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.7V |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104FA-2.7KTTTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.