
3V fixed positive LDO regulator, offering 1A output current with 0.4V dropout voltage. Features 2% accuracy, 15V maximum input voltage, and a 3V minimum output voltage. Operates from -40°C to 85°C, with 700uA quiescent current and 1.8mA maximum supply current. Packaged in a TO-263-6 surface mount case, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments REG104FA-3/500G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG104FA-3/500G3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Input Bias Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3V |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104FA-3/500G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
