
1-A, 3.3V fixed output positive linear voltage regulator with 230mV dropout voltage at 1A. Features a 15V maximum input voltage, 2% output voltage accuracy, and a quiescent current of 600µA. Packaged in a TO-263, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments REG104FA-3.3/500G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG104FA-3.3/500G3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 230mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104FA-3.3/500G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.