
5V fixed output, positive polarity, low-dropout (LDO) linear voltage regulator. Delivers up to 1A output current with a 320mV dropout voltage at full load. Features a 5V maximum output voltage and a 2% output voltage accuracy. Operates from a 2.1V to 15V input voltage range, with a quiescent current of 600µA. Packaged in a TO-263, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments REG104FA-5/500G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG104FA-5/500G3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 320mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104FA-5/500G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
