
Positive fixed output linear voltage regulator, delivering 1A output current at a stable 5V. Features low noise and a low dropout voltage, with a maximum input voltage of 15V and a minimum of 2.1V. Offers 2% output voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 65dB. Operates across a wide temperature range from -40°C to 85°C, housed in a TO-263-6 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG104FA-5KTTTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 1.8mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104FA-5KTTTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
