
1-A adjustable positive linear voltage regulator with a 230mV dropout voltage. Features a 15V maximum input voltage and a 5.5V maximum output voltage, adjustable from 1.3V. Offers 2% output voltage accuracy and 600µA quiescent current. Packaged in a TO-263 case, this lead-free, RoHS-compliant component operates from -40°C to 85°C. Supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments REG104FA-A/500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG104FA-A/500 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 230mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104FA-A/500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
