
Positive adjustable linear voltage regulator with 1A maximum output current and 230mV dropout voltage. Features 1.295V reference voltage and 2% accuracy, operating from 2.1V to 15V input. Delivers 1A output current with a 600uA quiescent current. Housed in a 6-pin TO-263 package, suitable for operation between -40°C and 85°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG104FA-AKTTTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 230mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104FA-AKTTTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
