
Positive, fixed output linear voltage regulator, 3V output voltage with 2% accuracy. Delivers up to 1A output current with a low dropout voltage. Features 65dB PSRR and 1.8mA maximum supply current. Operates from 2.1V to 15V input voltage and is available in a 6-SOT-223 surface mount package. Suitable for applications requiring low noise and stable power delivery.
Sign in to ask questions about the Texas Instruments REG104GA-3G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG104GA-3G4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3V |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 700uA |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104GA-3G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.