5V fixed output, positive polarity, low-dropout (LDO) voltage regulator with 1A maximum output current. Features a 320mV dropout voltage and 2% output voltage accuracy. Operates with a maximum input voltage of 15V and a minimum input voltage of 2.1V. Housed in a 6-SOT-223 package, this lead-free component offers a wide operating temperature range from -40°C to 85°C. Includes an enable function and a current limit of 1.2A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG104GA-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 320mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104GA-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
