
5V fixed output, positive polarity, 1A low-dropout linear voltage regulator. Features a 320mV dropout voltage and 1.2A minimum current limit. Operates with a 2.1V to 15V input voltage range and offers 2% accuracy. Packaged in a 6-pin SOT-223, this RoHS compliant component has a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments REG104GA-5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG104GA-5G4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 320mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104GA-5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
