
1-A adjustable positive linear voltage regulator with a 230mV dropout voltage. Features a 15V maximum input voltage and a 5.5V maximum output voltage, with an accuracy of 2%. Operates across a -40°C to 85°C temperature range. Housed in a 6-pin SOT-223 package, this lead-free and RoHS compliant component offers a 1.2A minimum current limit and 600uA quiescent current.
Texas Instruments REG104GA-AG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 230mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 600uA |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104GA-AG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
