
Positive linear voltage regulator, 800mA output current, featuring a 1.1V dropout voltage and a 1% output voltage accuracy. This component supports a maximum input voltage of 15V and offers a fixed or adjustable output voltage up to 13.5V. Operating across a temperature range of 0°C to 125°C, it is housed in a SOT-223 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments REG1117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG1117 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Current Rating | 800mA |
| Dropout Voltage | 1.1V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 13.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
