
The REG1117/2K5 is a linear voltage regulator LDO with an output voltage of 13.5V, an output current of 800mA, and an accuracy of 1%. It operates over a temperature range of 0°C to 125°C and is packaged in a SOT-223 package. The device is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments REG1117/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG1117/2K5 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
