
The REG1117/2K5G4 is a linear voltage regulator with adjustable output voltage from 1.5V to 13.5V and a maximum output current of 800mA. It operates over a temperature range of 0°C to 125°C and is packaged in a lead-free SOT-223 package. The device has a quiescent current of 4mA and a reference voltage of 1.262V. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Texas Instruments REG1117/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG1117/2K5G4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
