
3.3V fixed output, positive linear voltage regulator with 800mA maximum output current. Features 1% output voltage accuracy and a 1.1V dropout voltage. Operates from a 3.8V to 15V input voltage range and is available in a 4-SOT-223 package. This RoHS compliant component has a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments REG1117-3.3/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG1117-3.3/2K5G4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117-3.3/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
