
Positive fixed 5V output linear voltage regulator, delivering up to 800mA with a 1.1V dropout voltage. Features 1% accuracy and a maximum input voltage of 15V. Operates across a temperature range of 0°C to 125°C. Housed in a compact SOT-223 package, measuring 6.5mm x 3.5mm x 1.8mm. Supplied on tape and reel in a 2500-piece package quantity.
Sign in to ask questions about the Texas Instruments REG1117-5/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG1117-5/2K5 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Height | 1.8mm |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117-5/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
