
1A adjustable positive linear voltage regulator with 1.2V dropout voltage. Features 1% accuracy, 1A minimum current limit, and a maximum output current of 1A. Operates with an input voltage range from 3.8V to 15V, providing an adjustable output voltage up to 13.5V. Housed in a 4-SOT-223 (TO-261-4) package, this RoHS compliant component is suitable for operation between 0°C and 125°C.
Texas Instruments REG1117AG4 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 13.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 13.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117AG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
