
The REG113EA-3/250G4 is a 3V linear voltage regulator from Texas Instruments. It features a VSSOP package and operates within a temperature range of -40°C to 85°C. The device has a maximum output current of 400mA and a dropout voltage of 250mV. It is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments REG113EA-3/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG113EA-3/250G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSSOP |
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG113EA-3/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
