The REG113EA-3/2K5 is a 3V fixed linear voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-8 package. The device has a maximum input voltage of 10V and a minimum input voltage of 1.8V. It can supply a maximum output current of 400mA and has a quiescent current of 400uA. The REG113EA-3/2K5 is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments REG113EA-3/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG113EA-3/2K5 technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSSOP |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG113EA-3/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.