The REG113EA-5/250G4 is a linear voltage regulator from Texas Instruments with an output voltage of 5V and a maximum output current of 400mA. It operates over a temperature range of -40°C to 85°C and is available in a VSSOP package. The device is RoHS compliant and has a quiescent current of 400uA. It can handle a maximum input voltage of 10V and a minimum input voltage of 1.8V.
Sign in to ask questions about the Texas Instruments REG113EA-5/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG113EA-5/250G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSSOP |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG113EA-5/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.