
5V fixed output, positive linear voltage regulator with 400mA maximum output current. Features 1.5% output voltage accuracy and a low quiescent current of 500µA. Operates with a maximum input voltage of 10V and a minimum of 1.8V. This surface mount component is housed in an 8-VSSOP package, suitable for operation between -40°C and 85°C. Includes an enable pin and offers a Power Supply Rejection Ratio (PSRR) of 65dB.
Sign in to ask questions about the Texas Instruments REG113EA-5/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG113EA-5/2K5 technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG113EA-5/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
