The REG113EA-5/2K5G4 is a 5V fixed linear voltage regulator with an accuracy of 1.5%. It is packaged in a VSSOP package and has a maximum output current of 400mA. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is suitable for use in a variety of applications where a stable 5V output is required.
Sign in to ask questions about the Texas Instruments REG113EA-5/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG113EA-5/2K5G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSSOP |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG113EA-5/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
