2.85V fixed positive LDO regulator, offering 400mA maximum output current with a 0.41V dropout voltage. Features 1.5% accuracy, 65dB PSRR, and a low 500uA quiescent current. Operates from 1.8V to 10V input voltage and is available in a lead-free, green MSOP-8 (VSSOP) surface-mount package. Suitable for applications requiring stable voltage regulation within a -40°C to 85°C temperature range.
Texas Instruments REG113EA2852K5G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 2.85V |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG113EA2852K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.