The REG113EA332K5G4 is a 3.3V linear voltage regulator from Texas Instruments, featuring an accuracy of 1.5% and a maximum output current of 400mA. It operates within a temperature range of -40°C to 85°C and is available in an MSOP package. The regulator has a dropout voltage of 250mV and a quiescent current of 400uA. It is RoHS compliant and suitable for use in applications requiring a stable 3.3V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG113EA332K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Min Current Limit | 425mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG113EA332K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.