
The REG113NA-2.85/3KG4 is a 2.85V fixed linear voltage regulator from Texas Instruments. It is packaged in a SOT-5 case and has a maximum output current of 400mA. The device operates over a temperature range of -40°C to 85°C and is available in tape and reel packaging. The REG113NA-2.85/3KG4 is RoHS compliant and contains lead, making it suitable for applications where lead-free components are not required.
Sign in to ask questions about the Texas Instruments REG113NA-2.85/3KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG113NA-2.85/3KG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-5 |
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG113NA-2.85/3KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.