3V fixed output, positive polarity, low-dropout (LDO) voltage regulator. Delivers up to 400mA output current with a 250mV dropout voltage. Features a 1.5% output voltage accuracy and a maximum input voltage of 10V. Operates across a -40°C to 85°C temperature range, housed in a compact SOT-23 package. Lead-free and RoHS compliant.
Texas Instruments REG113NA-3/3KG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 250mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG113NA-3/3KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.