The REG71050DDCR is a 5V fixed output voltage regulator with a maximum output current of 60mA. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-6 package. The device is RoHS compliant and lead free, making it suitable for use in a variety of applications. The REG71050DDCR is a charge pump buck-boost topology regulator, which allows it to provide a fixed output voltage while operating from a variable input voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG71050DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG71050DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
