
The REG71050DDCRG4 is a 5V fixed output DC/DC regulator from Texas Instruments, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 60mA. The device is RoHS compliant and has a quiescent current of 65uA. It is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG71050DDCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG71050DDCRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG71050DDCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
