
Switching capacitor voltage regulator IC with a fixed 5V output voltage and 60mA maximum output current. Features a 2.7V to 5.5V input voltage range and operates from a 1.8V minimum supply voltage. This positive output, single-output device utilizes a buck-boost and charge pump topology. Packaged in a 6-pin SON, it offers a quiescent current of 65µA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG71050DRVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG71050DRVRG4 technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REG71050 |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG71050DRVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
