
5.0V fixed output, 60mA positive output current DC/DC charge pump regulator. Features a 2.7V to 5.5V input voltage range and a 1.8V to 5.5V supply voltage range, operating from -40°C to 85°C. This lead-free, RoHS compliant component offers a low quiescent current of 65µA and is available in a compact 2mm x 2mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG71050DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG71050DRVT technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| Synchronous Rectifier | No |
| Thickness | 750um |
| Topology | Charge Pump, Buck-Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG71050DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
