
The REG71055DDCRG4 is a 5.5V buck-boost regulator with an output current of 60mA. It operates over a temperature range of -40°C to 85°C and is available in a 6-pin SOT-23 package. The device is RoHS compliant and lead free, making it suitable for a variety of applications. The REG71055DDCRG4 is a positive output type fixed voltage regulator with a quiescent current of 65uA.
Sign in to ask questions about the Texas Instruments REG71055DDCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG71055DDCRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 5.2V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG71055DDCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
