
This industrial-grade charge pump from Texas Instruments operates over a temperature range of -40°C to 85°C. It features a 6-pin SOT-23 package and has a single function. The device can handle input voltages between 3V and 5.5V. The charge pump is designed for use in industrial applications.
Texas Instruments REG71055DDCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REG71055DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.