
The REG71055DDCTG4 is a 5.5V buck-boost regulator from Texas Instruments, packaged in a SOT-23-6 lead-free package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 60mA and a maximum output voltage of 5.8V, with a quiescent current of 65uA. It is available in tape and reel packaging with 250 units per reel.
Sign in to ask questions about the Texas Instruments REG71055DDCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG71055DDCTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 5.8V |
| Min Output Voltage | 5.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG71055DDCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
