
The REG710-3 is a buck-boost DC/DC controller from Texas Instruments, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a single output voltage of 3V, with a maximum output current of 30mA and a quiescent current of 65uA. The REG710-3 is available in tape and reel packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REG710NA-3/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG710NA-3/250G4 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 3.18V |
| Min Output Voltage | 2.82V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REG710-3 |
| Supply Current | 65uA |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG710NA-3/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
