
The REG710NA-3/3K is a buck-boost, charge pump DC/DC controller with a fixed output voltage of 3V and an output current of 30mA. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-6 package. The device is RoHS compliant and has a quiescent current of 65uA. It is suitable for use in applications where a stable output voltage is required, such as in low-voltage systems or systems with varying input voltages.
Sign in to ask questions about the Texas Instruments REG710NA-3/3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG710NA-3/3K technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 3.18V |
| Min Output Voltage | 2.82V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG710NA-3/3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
