Switched capacitor regulator offering a fixed 2.5V output voltage with a maximum output current of 50mA. Features a 1000kHz switching frequency and operates within an input voltage range of 1.8V to 5.5V. Housed in a compact VSSOP package with dimensions of 3mm x 3mm x 0.97mm. This RoHS compliant component boasts a low quiescent current of 60uA and a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments REG711EA-2.5/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG711EA-2.5/250G4 technical specifications.
| Package/Case | VSSOP |
| Height | 0.97mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.62V |
| Min Output Voltage | 2.38V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REG711-25 |
| Topology | Buck-Boost |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG711EA-2.5/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.