
0.05A SWITCHED CAPACITOR REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, MSOP-8
Sign in to ask questions about the Texas Instruments REG711EA-2.7/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG711EA-2.7/2K5G4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG711EA-2.7/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.