Switched-Cap DC/DC Converter, this integrated circuit offers a fixed 3V positive output voltage with a maximum output current of 50mA. Operating within a wide temperature range of -40°C to 85°C, it accepts input voltages from 1.8V to 5.5V. Featuring a low quiescent current of 60µA and a charge pump/buck-boost topology, this RoHS compliant component is supplied in an 8-VSSOP package on tape and reel.
Texas Instruments REG711EA-3/250 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.15V |
| Min Output Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REG711-3 |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Buck-Boost |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG711EA-3/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
