
50mA Switched-Cap DC/DC Converter, featuring a fixed 3V positive output voltage and a maximum output current of 50mA. Operates with an input voltage range of 1.8V to 5.5V, and a nominal supply current of 60µA. Housed in a compact 3mm x 3mm x 0.97mm VSSOP package, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C. Ideal for power management applications requiring efficient voltage conversion.
Sign in to ask questions about the Texas Instruments REG711EA-3/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG711EA-3/250G4 technical specifications.
| Package/Case | VSSOP |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.15V |
| Min Output Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 60uA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REG711-3 |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG711EA-3/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
