
Switched-Cap DC/DC Converter, featuring a buck-boost topology, delivers a fixed 3V output voltage with a maximum output current of 50mA. Operating from an input voltage range of 1.8V to 5.5V, this integrated circuit offers a quiescent current of 60µA. The component is housed in a VSSOP package, suitable for operation across a wide temperature range from -40°C to 85°C. This lead-free, RoHS-compliant device is supplied in tape and reel packaging, with 2500 units per reel.
Sign in to ask questions about the Texas Instruments REG711EA-3/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG711EA-3/2K5 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.15V |
| Min Output Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REG711-3 |
| Topology | Buck-Boost |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG711EA-3/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.