
50mA Switched-Cap DC/DC Converter, featuring a fixed 3.3V output voltage and a maximum output current of 50mA. This integrated circuit operates with an input voltage range of 1.8V to 5.5V and is housed in an 8-VSSOP package. The device offers a wide operating temperature range from -40°C to 85°C, with a low quiescent current of 60µA. It is RoHS compliant and lead-free, supplied on tape and reel in a 250-piece quantity.
Sign in to ask questions about the Texas Instruments REG711EA-3.3/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG711EA-3.3/250G4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.46V |
| Min Output Voltage | 3.14V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REG711-33 |
| Supply Current | 60uA |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG711EA-3.3/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.