
5V fixed output DC/DC converter with 50mA maximum output current. Features a 1MHz switching frequency and operates from a 2.7V to 5.5V input voltage range. This charge pump, buck-boost topology device offers a 5.25V maximum output voltage and a 4.75V minimum output voltage, with a nominal 5V output. Packaged in an 8-VSSOP for surface mount termination, it operates across a -40°C to 85°C temperature range. Lead-free and RoHS compliant, this component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments REG711EA-5/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG711EA-5/250 technical specifications.
| Package/Case | VSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | REG711-5 |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Charge Pump, Buck-Boost |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG711EA-5/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
