
5V fixed output voltage, 50mA output current switching regulator IC. Features a 2.7V to 5.5V input voltage range and a positive output configuration. Operates with a quiescent current of 60uA and a maximum operating temperature of 85°C. Packaged in an 8-pin VSSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments REG711EA-5/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REG711EA-5/250G4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REG711-5 |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Charge Pump |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG711EA-5/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
